Reference Only

5871026237F

Multi-Color LEDs 2020 6pins Addressable RGB Dual Wire

Manufacturer:

Mfr Part:
5871026237F

TTI Part:
587-1026-237F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Illumination ColorRGB
Wavelength/Color Temperature465 nm, 520 nm, 620 nm
Viewing Angle120 deg
If - Forward Current20 mA
Lens ColorColorless
Lens TransparencyClear
Height0.75 mm
Length2 mm
Luminous Intensity155 mcd, 400 mcd, 800 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
Series587 Addressable RGB
SubcategoryLEDs
TypeMulti-Color LEDs
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.303$909.00
$0.289$1,734.00
$0.276$2,484.00
$0.272$4,080.00
$0.262$7,860.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes