Reference Only
5871016247F
Multi-Color LEDs 1616 6pins DualWire 32bit data
Datasheet
5871016247F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0606 (1616 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 474 nm, 535 nm, 625 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 5 V | |
| Power Rating | 400 mW | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Height | 0.9 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 20 mcd, 65 mcd, 85 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | 587 Addressable RGB | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.219 | $1,314.00 |
Need more?
Sign in to add projects and notes