Reference Only

5710111F

LED Circuit Board Indicators 2MM BI-LEVEL CBI RED-RED

Manufacturer:

Mfr Part:
5710111F

TTI Part:
571-0111F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size2 mm
Wavelength627 nm
Luminous Intensity15 mcd
Mounting StyleThrough Hole
Viewing Angle70 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.5 V
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

670
On Order
670 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.18$826.00
Need more?
Sign in to add projects and notes