Reference Only
5700100333F
LED Circuit Board Indicators 2MM TRI-LEVEL Y-Y-Y CBI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 2 mm | |
| Wavelength | 590 nm | |
| Luminous Intensity | 8 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 70 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.5 V | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LEDs, Tri-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $47.50 | |
| $1.78 | $178.00 | |
| $1.76 | $308.00 | |
| $1.60 | $800.00 | |
| $1.53 | $1,530.00 | |
| $1.51 | $3,020.00 | |
| $1.40 | $7,000.00 | |
| $1.39 | $10,425.00 |
Need more?
Sign in to add projects and notes