Reference Only
5700100222F
LED Circuit Board Indicators 2MM TRI-LEVEL G-G-G CBI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm | |
| Wavelength | 565 nm | |
| Luminous Intensity | 10 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 70 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LEDs, Tri-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,075
On Order
5,075 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 475 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $688.75 |
Need more?
Sign in to add projects and notes