Reference Only
5700100111F
LED Circuit Board Indicators CBI 2MM TRI LEVEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 2 mm | |
| Wavelength | 635 nm | |
| Luminous Intensity | 12.6 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 38 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Packaging | Bulk | |
| Configuration | 3 Single Color LEDs, Tri-Level | |
| Lens Shape | Dome | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 28-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 475 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $940.50 |
Need more?
Sign in to add projects and notes