Reference Only

5690102222F

LED Circuit Board Indicators 3MM DUAL BI-LEVEL CBI

Manufacturer:

Mfr Part:
5690102222F

TTI Part:
569-0102-222F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size3 mm
Wavelength565 nm
Luminous Intensity12.6 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Series569
PackagingBulk
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 475 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.39$660.25
Need more?
Sign in to add projects and notes