Reference Only
5680721111F
LED Circuit Board Indicators Quad CBI
Datasheet
5680721111F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 2 mm x 4 mm | |
| Wavelength | 630 nm, 565 nm | |
| Luminous Intensity | 1.7 mcd, 5.6 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 140 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.8 V | |
| Packaging | Bulk | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
675In Stock
2,400 expected on from 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $14.60 | |
| $2.89 | $28.90 | |
| $2.86 | $71.50 | |
| $2.83 | $141.50 | |
| $2.78 | $278.00 | |
| $2.67 | $667.50 |
Need more?
Sign in to add projects and notes