Reference Only
5640100132F
LED Circuit Board Indicators 3MM TRI-LEVEL R-Y-G CBI
Datasheet
5640100132F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Yellow, Green | |
| LED Size | 3 mm | |
| Wavelength | 635 nm, 585 nm, 565 nm | |
| Luminous Intensity | 12.6 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Series | 564 | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
3,000 expected 26-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $10.55 | |
| $2.08 | $20.80 | |
| $1.74 | $43.50 | |
| $1.71 | $85.50 | |
| $1.62 | $405.00 | |
| $1.57 | $785.00 | |
| $1.53 | $1,530.00 | |
| $1.50 | $3,000.00 |
Need more?
Sign in to add projects and notes