Reference Only

5612201060F

LED Circuit Board Indicators 5MM STAND-OFF 0 600" GRN

Manufacturer:

Mfr Part:
5612201060F

TTI Part:
561-2201-060F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size5 mm
Wavelength565 nm
Luminous Intensity32 mcd
Mounting StyleThrough Hole
Viewing Angle50 deg
Lens Color/StyleDiffused
If - Forward Current10 mA
Vf - Forward Voltage2 V
PackagingBulk
Configuration1 Single Color LED, Vertical
Lens ShapeDome
Mounting TypeThrough Hole
OrientationVertical
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.618$15.45
$0.612$30.60
$0.606$60.60
$0.60$150.00
$0.541$270.50
$0.432$432.00
Need more?
Sign in to add projects and notes