Reference Only
5586003007F
LED Panel Mount Indicators 3MM LED SNAP-IN B WC PMI
Datasheet
5586003007F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 45 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 4 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Wire | |
| Lens Color/Style | Non-Tinted, Non-Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Wavelength/Color Temperature | 468 nm | |
| Luminous Intensity | 520 mcd | |
| Lens Shape | Dome | |
| Series | 558 | |
| Packaging | Bulk | |
| Lead Length | 355 mm | |
| Lens Color | Clear | |
| Lens Transparency | Diffused | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $249.00 | |
| $2.47 | $988.00 | |
| $2.44 | $1,220.00 | |
| $2.28 | $2,280.00 | |
| $2.26 | $4,520.00 | |
| $2.24 | $5,600.00 |
Need more?
Sign in to add projects and notes