Reference Only

5583201007F

LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS

Manufacturer:

Mfr Part:
5583201007F

TTI Part:
558-3201-007F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle80 deg
ProductIndicators
Illumination ColorYellow, Green
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleNon-Tinted, Diffused
LED Size3 mm
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Wavelength/Color Temperature565 nm, 585 nm
Luminous Intensity5.8 mcd, 12.3 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length355 mm
Lens ColorClear
Lens TransparencyDiffused
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

300In Stock

3,000 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.81$181.00
$1.78$534.00
$1.70$850.00
$1.53$1,530.00
$1.50$3,750.00
$1.49$7,450.00
Need more?
Sign in to add projects and notes