Reference Only

5580201007F

LED Panel Mount Indicators GREEN DIFFUSED 14in WIRE LEADS

Manufacturer:

Mfr Part:
5580201007F

TTI Part:
558-0201-007F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle40 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleGreen, Diffused
LED Size3 mm
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Wavelength/Color Temperature563 nm
Luminous Intensity16 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length355 mm
Lens ColorGreen
Lens TransparencyDiffused
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.29$129.00
Need more?
Sign in to add projects and notes