Reference Only
5571502203F
LED Panel Mount Indicators Red Diffused 5V
Datasheet
5571502203F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 17.46 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Red, Diffused | |
| If - Forward Current | 80 mA | |
| Vf - Forward Voltage | 5 V | |
| Series | 557 | |
| Packaging | Bulk | |
| Lead Length | 152.4 mm | |
| Lens Color | Red | |
| Lens Transparency | Transparent | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 3.96 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
200 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.10 | $75.50 | |
| $14.48 | $144.80 | |
| $13.22 | $330.50 | |
| $12.85 | $642.50 | |
| $12.30 | $1,230.00 | |
| $12.17 | $3,042.50 | |
| $11.69 | $5,845.00 | |
| $11.56 | $11,560.00 |
Need more?
Sign in to add projects and notes