Reference Only

5561505304F

LED Panel Mount Indicators Flat Red 125VAC 10.5mA 1200fL

Manufacturer:

Mfr Part:
5561505304F

TTI Part:
556-1505-304F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorRed
Mounting Hole Size25.4 mm
Mounting StylePanel Mount
Termination StyleScrew Terminal
Lens Color/StyleRed, Diffused
If - Forward Current10.5 mA
Vf - Forward Voltage125 V
Luminous Intensity1200 fL
Lens ShapeRound Flat
Series556
PackagingBulk
IP RatingIP66
Lens ColorRed
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.47$29.47
$29.17$87.51
$28.87$144.35
$28.57$285.70
$28.28$424.20
$27.99$671.76
Need more?

My Notes

Sign into see notes.