Reference Only
5561204304F
LED Panel Mount Indicators Flat Green 24VDC 40mA 760fL
Datasheet
5561204304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 25.4 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw Terminal | |
| Lens Color/Style | Green, Diffused | |
| If - Forward Current | 40 mA | |
| Vf - Forward Voltage | 24 V | |
| Lens Shape | Round Flat | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Lens Color | Green | |
| Lens Transparency | Transparent | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 15.24 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.53 | $38.53 | |
| $38.14 | $190.70 | |
| $37.76 | $377.60 | |
| $37.37 | $672.66 | |
| $36.99 | $1,331.64 | |
| $36.62 | $1,977.48 | |
| $36.24 | $3,189.12 | |
| $35.88 | $8,970.00 |
Need more?
Sign in to add projects and notes