Reference Only
5553303F
LED Circuit Board Indicators 2MM TOP VIEW CBI GREEN
Datasheet
5553303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm | |
| Wavelength | 565 nm | |
| Luminous Intensity | 2.5 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 20 mA | |
| Series | 555 | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,300
On Order
2,300 expected on from 23-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $131.00 |
Need more?
My Notes
Sign into see notes.