Reference Only
5530744200F
LED Circuit Board Indicators Bi-Level CBI
Datasheet
5530744200F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Yellow | |
| LED Size | 3 mm | |
| Wavelength | 565 nm, 585 nm | |
| Luminous Intensity | 6.3 mcd, 4.3 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 80 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Packaging | Bulk | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $89.00 | |
| $1.71 | $171.00 | |
| $1.69 | $338.00 | |
| $1.51 | $755.00 | |
| $1.46 | $1,460.00 | |
| $1.44 | $3,600.00 | |
| $1.39 | $6,950.00 | |
| $1.38 | $10,350.00 |
Need more?
Sign in to add projects and notes