Reference Only

5530711F

LED Circuit Board Indicators 3MM BI-LEVEL CBI RED/GRN

Manufacturer:

Mfr Part:
5530711F

TTI Part:
553-0711F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size3 mm
Wavelength635 nm, 565 nm
Luminous Intensity4.7 mcd, 10 mcd
Mounting StyleThrough Hole
Viewing Angle50 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2 V, 2.1 V
Series553
PackagingBulk
Configuration2 Bi-Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,650In Stock

10,000 expected 14-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.79$89.50
$1.76$176.00
$1.73$432.50
$1.60$800.00
Need more?
Sign in to add projects and notes