Reference Only

5530133300F

LED Circuit Board Indicators 3MM BI-LEVEL CBI

Manufacturer:

Mfr Part:
5530133300F

TTI Part:
553-0133-300F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED Size3 mm
Wavelength585 nm
Luminous Intensity6.3 mcd
Mounting TypeThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Series553
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected on  from 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.02$816.00
Need more?

My Notes

Sign into see notes.