Reference Only

5530121F

LED Circuit Board Indicators 3MM BI-LEVEL CBI

Manufacturer:

Mfr Part:
5530121F

TTI Part:
553-0121F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size3 mm
Wavelength635 nm, 565 nm
Luminous Intensity1.6 mcd
Mounting StyleThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Diffused
If - Forward Current2 mA
Vf - Forward Voltage1.7 V, 1.9 V
Series553
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.86$43.00
$0.76$76.00
$0.75$150.00
$0.666$333.00
$0.659$659.00
Need more?
Sign in to add projects and notes