Reference Only

5530111300F

LED Circuit Board Indicators 3MM BI-LEVEL CBI

Manufacturer:

Mfr Part:
5530111300F

TTI Part:
553-0111-300F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength650 nm
Luminous Intensity10 mcd
Mounting StyleThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2 V
Series553
PackagingBulk
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.21$60.50
$1.20$120.00
$1.19$238.00
$1.12$560.00
Need more?
Sign in to add projects and notes