Reference Only

5530101F

LED Circuit Board Indicators 3MM BI LEVEL CBI BLANK/RED

Manufacturer:

Mfr Part:
5530101F

TTI Part:
553-0101F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength650 nm
Luminous Intensity10 mcd
Mounting StyleThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2 V
Series553
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.701$35.05
$0.694$69.40
$0.687$171.75
$0.68$340.00
$0.674$674.00
$0.667$1,667.50
$0.66$3,300.00
$0.654$6,540.00
Need more?
Sign in to add projects and notes