Reference Only

553-0128F

LED Circuit Board Indicators 3MM BI-LEVEL G-B CBI

Manufacturer:

Mfr Part:
5530128F

TTI Part:
553-0128F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen, Blue
LED Size3 mm
Wavelength563 nm, 428 nm
Luminous Intensity16 mcd, 20 mcd
Mounting StyleThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2.1 V, 3.5 V
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.17$951.00
Need more?
Sign in to add projects and notes