
5520923802NF
Multi-Color LEDs 5MM BI-LEVEL CBI GRN,YEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Lens Color | Colorless | |
| Packaging | Tube | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | 5520923802NF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
187,569
On Order
187,569 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 646 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $768.74 |
Need more?
Sign in to add projects and notes