
5520911804F
Multi-Color LEDs 5MM BI-LEVEL CBI R R
Alternate Part Number
552-0911-803FSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Lens Color | Colorless | |
| Packaging | Tube | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | 5520911804F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25,270
On Order
25,270 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,292 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.613 | $791.99 |
Need more?
Sign in to add projects and notes