Reference Only
5513109F
LED Circuit Board Indicators 3MM .120" CL Y/G CBI
Datasheet
5513109F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Yellow | |
| LED Size | 3 mm | |
| Wavelength | 585 nm, 565 nm | |
| Luminous Intensity | 4.3 mcd, 6.3 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 80 deg | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V, 2.1 V | |
| Series | 551 | |
| Packaging | Bulk | |
| Configuration | 1 Bi-Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $108.00 | |
| $1.06 | $318.00 | |
| $1.04 | $520.00 | |
| $1.02 | $1,020.00 | |
| $1.00 | $2,000.00 | |
| $0.98 | $4,900.00 | |
| $0.96 | $7,200.00 |
Need more?
My Notes
Sign into see notes.