Reference Only

5511309F

LED Circuit Board Indicators 3MM RIGHT ANGLE CBI GREEN

Manufacturer:

Mfr Part:
5511309F

TTI Part:
551-1309F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
Wavelength565 nm
Luminous Intensity1.6 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
Series551
PackagingBulk
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

900
On Order
900 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.644$64.40
Need more?
Sign in to add projects and notes