Reference Only

5511109F

LED Circuit Board Indicators 3MM RIGHT ANGLE CBI

Manufacturer:

Mfr Part:
5511109F

TTI Part:
551-1109F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength635 nm
Luminous Intensity1.6 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted
If - Forward Current2 mA
Vf - Forward Voltage1.7 V
Series551
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,300 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.649$843.70
Need more?
Sign in to add projects and notes