Reference Only
5510309F
LED Circuit Board Indicators HI EFF YELLOW DIFF
Datasheet
5510309F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| Luminous Intensity | 6.3 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 45 deg | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Series | 551 | |
| Packaging | Bulk | |
| Lens Shape | Dome | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.642 | $64.20 | |
| $0.635 | $127.00 | |
| $0.629 | $188.70 | |
| $0.611 | $305.50 | |
| $0.53 | $530.00 |
Need more?
Sign in to add projects and notes