Reference Only
551-0303F
LED Circuit Board Indicators 3MM CBI RIGHT ANGLE
Datasheet
5510303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 3 mm | |
| Wavelength | 585 nm | |
| Luminous Intensity | 6.3 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 45 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Series | 551 | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LED, Single Level | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.446 | $713.60 |
Need more?
Sign in to add projects and notes