Reference Only

5502307F

LED Circuit Board Indicators 5MM CBI

Manufacturer:

Mfr Part:
5502307F

TTI Part:
550-2307F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
Wavelength585 nm
Mounting StyleThrough Hole
Viewing Angle50 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Series550
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,600
On Order
1,600 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.533$852.80
Need more?
Sign in to add projects and notes