Reference Only

5501107F

LED Circuit Board Indicators 5MM CBI

Manufacturer:

Mfr Part:
5501107F

TTI Part:
550-1107F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength635 nm
Luminous Intensity2 mcd
Mounting StyleThrough Hole
Viewing Angle50 deg
Lens Color/StyleTinted
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series550
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 17-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.536$804.00
Need more?
Sign in to add projects and notes