Reference Only

550-1104F

LED Circuit Board Indicators RED DIFFUSED LOW CURRENT

Manufacturer:

Mfr Part:
5501104F

TTI Part:
550-1104F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength635 nm
Luminous Intensity2 mcd
Mounting StyleThrough Hole
Viewing Angle50 deg
Lens Color/StyleTinted
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series550
PackagingBulk
Lens ShapeDome
Mounting TypeThrough Hole
Number of LEDs1 LED
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.526$631.20
Need more?
Sign in to add projects and notes