Reference Only
5219651F
Multi-Color LEDs DISCRETE LED LAMP
Datasheet
5219651F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 660 nm, 565 nm | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.1 V | |
| Power Rating | 100 mW, 100 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Height | 8.64 mm | |
| Length | 5 mm | |
| Luminous Intensity | 90 mcd, 40 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $94.00 | |
| $0.93 | $279.00 | |
| $0.86 | $430.00 | |
| $0.81 | $810.00 | |
| $0.81 | $2,025.00 | |
| $0.77 | $3,850.00 | |
| $0.743 | $7,430.00 |
Need more?
Sign in to add projects and notes