Reference Only

5219251F

Single Color LEDs DISCRETE LED LAMP

Manufacturer:

Mfr Part:
5219251F

TTI Part:
521-9251F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature565 nm
Luminous Intensity70 mcd
If - Forward Current10 mA
Vf - Forward Voltage3 V
Power Rating135 mW
Lens ColorTinted
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyClear
PackagingBulk
Height8.81 mm
Illumination ColorGreen
Length5.84 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle24 deg
Width5.84 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.30$660.00
Need more?
Sign in to add projects and notes