Reference Only
5218754F
New Product
Single Color LEDs WHITE
Datasheet
5218754F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Luminous Intensity | 350 mcd | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 3.7 V | |
| Power Rating | 111 mW | |
| Lens Color | Yellow | |
| Lens Dimensions | 2.1 mm x 2.1 mm | |
| Lens Shape | Round, Dome | |
| Lens Transparency | Transparent | |
| Series | 521 Gull Wing | |
| Packaging | Reel | |
| Height | 2.8 mm | |
| Illumination Color | White | |
| Length | 2.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED - Standard | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 65 deg | |
| Width | 2.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.303 | $454.50 | |
| $0.284 | $852.00 | |
| $0.268 | $1,206.00 | |
| $0.26 | $2,340.00 | |
| $0.254 | $3,810.00 | |
| $0.251 | $6,024.00 |
Need more?
Sign in to add projects and notes