Reference Only
5218752F
New Product
Single Color LEDs TRUE GREEN
Datasheet
5218752F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 525 nm | |
| Luminous Intensity | 4400 mcd | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 4 V | |
| Power Rating | 120 mW | |
| Lens Color | Clear | |
| Lens Dimensions | 1.9 mm x 1.4 mm | |
| Lens Shape | Round, Dome | |
| Series | 521 Gull Wing | |
| Packaging | Reel | |
| Height | 2.8 mm | |
| Illumination Color | Green | |
| Length | 2.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED - Standard | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 20 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.257 | $385.50 | |
| $0.254 | $762.00 | |
| $0.228 | $1,026.00 | |
| $0.219 | $1,971.00 | |
| $0.214 | $3,210.00 | |
| $0.211 | $5,064.00 |
Need more?
Sign in to add projects and notes