Reference Only
5218720F
New Product
Single Color LEDs YELLOW GREEN
Datasheet
5218720F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 574 nm | |
| Illumination Color | Yellow, Green | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2.6 V | |
| Power Rating | 65 mW | |
| Lens Color | Clear | |
| Lens Dimensions | 1.9 mm x 1.4 mm | |
| Lens Shape | Round, Dome | |
| Series | 521 Gull Wing | |
| Packaging | Reel | |
| Height | 2.8 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 700 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED - Standard | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 20 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $972.00 |
Need more?
My Notes
Sign into see notes.