Reference Only
5210387
Lamps LAMP
Datasheet
5210387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamps | |
| Lamp Type | Incandescent | |
| Lamp Base Type | Midget Flange | |
| Lamp Size | T-1 3/4 | |
| Color | Clear | |
| Operating Supply Current | 40 mA | |
| Operating Supply Voltage | 28 V | |
| MSCP | 0.3 MSCP | |
| Packaging | Bulk | |
| Life | 7000 Hour | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |