Reference Only
51513620800F
LED Light Pipes 5MM PMRACONVEX .162X.800"LG
Datasheet
51513620800F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 9001909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.507 | $25.35 | |
| $0.502 | $50.20 | |
| $0.484 | $242.00 | |
| $0.464 | $464.00 | |
| $0.436 | $2,180.00 | |
| $0.418 | $4,180.00 | |
| $0.414 | $7,452.00 | |
| $0.41 | $36,900.00 |
Need more?
Sign in to add projects and notes