Reference Only
51513130700F
LED Light Pipes PMVLP CSINK FLUSH MOUNT.123" x .700"
Datasheet
51513130700F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | Flush Mount | |
| Orientation | Vertical | |
| Body Shape | Round | |
| Body Length | 17.78 mm | |
| Series | 515 Countersink | |
| Packaging | Bulk | |
| Dimensions | 3.12 mm x 17.78 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.433 | $43.30 | |
| $0.428 | $214.00 | |
| $0.402 | $402.00 | |
| $0.384 | $960.00 | |
| $0.37 | $1,850.00 | |
| $0.354 | $3,540.00 | |
| $0.343 | $8,575.00 |
Need more?
Sign in to add projects and notes