Reference Only
51513110250F
LED Light Pipes PMVLP CSINK FLUSH MOUNT.044" x .250"
Datasheet
51513110250F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | Flush Mount | |
| Orientation | Vertical | |
| Body Shape | Round | |
| Body Length | 6.35 mm | |
| Series | 515 Countersink | |
| Packaging | Bulk | |
| Dimensions | 1.12 mm x 6.35 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $748.80 |
Need more?
Sign in to add projects and notes