Reference Only

51513060625F

LED Light Pipes PMLP DOMED REVMT WC

Manufacturer:

Mfr Part:
51513060625F

TTI Part:
515-1306-0625F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductFlexible Light Pipes
Mounting StylePanel Mount
OrientationVertical
Body ShapeDomed
Body Length15.9 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions3 mm x 15.9 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,700 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.262$707.40
Need more?
Sign in to add projects and notes