Reference Only

51513020215F

LED Light Pipes PMVLPCONVEX.122X.215"LG

Manufacturer:

Mfr Part:
51513020215F

TTI Part:
515-1302-02-15F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
PackagingBulk
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,450In Stock

10,000 expected on  from 04-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.427$21.35
$0.423$42.30
$0.419$62.85
$0.415$207.50
$0.411$411.00
$0.407$814.00
Need more?
Sign in to add projects and notes