Reference Only
515119400350F
LED Light Pipes VLPDOME.118X.350"LG PCM.090"
Datasheet
515119400350F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Vertical | |
| LED Size | 3 mm | |
| Body Shape | Round Lens, Dome Face | |
| Body Length | 8.9 mm | |
| Material | Acrylic, Optical Grade | |
| Packaging | Bulk | |
| Dimensions | 3 mm x 8.89 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,800 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.464 | $835.20 |
Need more?
Sign in to add projects and notes