Reference Only

5151106F

LED Light Pipes 3 ELEMENT LIGHT PIPE

Manufacturer:

Mfr Part:
5151106F

TTI Part:
515-1106F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements3 Element
ColorClear
Mounting StylePCB Mount
OrientationVertical
LED Size1.9 mm x 3.1 mm
Body ShapeRectangular
Body Length17.78 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions0.7 in x 0.63 in x 0.159 in
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.71$852.00
Need more?
Sign in to add projects and notes