Reference Only

5151064807F

LED Light Pipes LP TRI LVL 141"

Manufacturer:

Mfr Part:
5151064807F

TTI Part:
515-1064-807F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements3 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size2.5 mm
Body ShapeRound
Body Length22.86 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions0.9 in x 0.21 in x 0.54 in
Product TypeLED Light Pipes
SubcategoryLED Indication
TradenameOptopipe

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS9001909000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.28$896.00
Need more?
Sign in to add projects and notes