Reference Only
5151061F
LED Light Pipes 3MM BI-LEVEL PIPE
Datasheet
5151061F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 2 Element | |
| Color | Clear | |
| Mounting Style | SMD/SMT | |
| Orientation | Right Angle | |
| LED Size | 3 mm | |
| Body Shape | Round | |
| Body Length | 13.97 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $46.60 | |
| $0.461 | $138.30 | |
| $0.397 | $397.00 | |
| $0.393 | $589.50 | |
| $0.387 | $967.50 | |
| $0.382 | $1,910.00 | |
| $0.373 | $3,730.00 | |
| $0.369 | $5,535.00 |
Need more?
Sign in to add projects and notes