Reference Only
5151023F
LED Light Pipes LIGHT PIPE QUAD LEVEL
Datasheet
5151023F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 4 Element | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 3.175 mm | |
| Body Shape | Square | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Dimensions | 3.175 mm x 3.175 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $32.50 | |
| $1.22 | $122.00 | |
| $1.21 | $242.00 | |
| $0.99 | $495.00 | |
| $0.98 | $980.00 | |
| $0.97 | $2,425.00 | |
| $0.96 | $4,800.00 | |
| $0.95 | $7,125.00 |
Need more?
Sign in to add projects and notes